Mapa ALTO 285 Beige, Yellow Latex Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-751
Mfr. Part No.:
34285018
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Gloves

Material

Latex

Colour

Beige, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant

Safety Standard

EN420:5/5

Number of Gloves

2

Series

ALTO 285

Standards/Approvals

EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 285 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Longer service life and good impact protection due to the thickness of the material

Long cuff for a better protection of the forearm

Good mechanical performance for long lasting chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy