Mapa ALTO 285 Beige Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 874-0532
- Mfr. Part No.:
- 285
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€25.80
(exc. VAT)
€31.73
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 08 December 2026
- Plus 30 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.80 |
*price indicative
- RS Stock No.:
- 874-0532
- Mfr. Part No.:
- 285
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | No | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | ALTO 285 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard No | ||
Coating Latex | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series ALTO 285 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Trident 285
These chemical resistant Trident 285 reusable gloves from MAPA are produced in natural latex, which offers excellent dexterity and comfort, and offer forearm protection with a 60cm glove sleeve.
Features & Benefits
• Thick material offers longer service live and good impact protection
• Finished with special reinforced grip to help handling in wet environments
• Provides long-lasting chemical protection
Typical Applications
• Maintenance in wet environments (oil and grease, water and hydrocarbons)
Mapa
Standards
EN388 2131
Related links
- Mapa ALTO 285 Beige Latex Work Gloves Latex Coating
- Mapa ALTO 285 Beige Size 8
- Mapa ALTO 285 Beige Size 8
- Penta Beige Latex Work Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
