Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 11

Subtotal (1 pair)*

€10.34

(exc. VAT)

€12.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.34

*price indicative

RS Stock No.:
144-806
Mfr. Part No.:
3455704 / 11
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Material

Polyurethane

Lining Material

High Density Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 21420

Number of Gloves

2

Series

KRYTECH 557

Resistance Features

Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant

Standards/Approvals

CE Category 2, EN1149-1, EN1149-2, EN 388 4343B, EN ISO 21420:5/5, ISO 13997:5.3N

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves feature an ergonomic and anatomical shape that provides excellent dexterity while minimizing hand fatigue. Designed for durability, they are suitable for long term wear with outstanding abrasion resistance. A reinforced nitrile crotch enhances durability in the most exposed areas, ensuring reliable performance.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy