Mapa KryTech 832 Black, Grey Polyurethane Work Gloves, Size 11

Subtotal (1 pair)*

€17.16

(exc. VAT)

€21.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€17.16

*price indicative

RS Stock No.:
440-342
Mfr. Part No.:
34832011
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Polyurethane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

KryTech 832

Safety Standard

CATEGORY 2, EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO, ISO 13997:24.3 N

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Standards/Approvals

UE type certificate or CE type examination certificate:0075/014/162/01/19/0135

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 832 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:24.3 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent thermal insulation of the hand

Long service life even when faced with untrimmed metal

Good grip for picking up parts safely in oily environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy