North Camatril 732 Green Nitrile Rubber Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 144-839
- Mfr. Part No.:
- 073207141E
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.71 | €5.671 |
*price indicative
- RS Stock No.:
- 144-839
- Mfr. Part No.:
- 073207141E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | Camatril 732 | |
| Safety Standard | EN 374, EN 388 | |
| Standards/Approvals | EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 Virus V 0 9 1 0 1 9 F, EN 388:2016 3 0 0 1 X | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series Camatril 732 | ||
Safety Standard EN 374, EN 388 | ||
Standards/Approvals EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 Virus V 0 9 1 0 1 9 F, EN 388:2016 3 0 0 1 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Work gloves designed for versatile use across industries including agriculture, horticulture, laboratory work, petrochemical, printing, paint shops, food, chemical, automotive, and subcontracting sectors, offering high resistance against hazardous substances and effective protection during maintenance, cleaning, and handling of epoxy resins.
Good flexibility at temperature
Absolutely silicone free
Compatible with food contact
Related links
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- MTS Camatril Green Nitrile Work Gloves, Size 7
- Unigloves UCHG300 Green Latex Work Gloves Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
