North Camatril 732 Green Nitrile Rubber Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 144-840
- Mfr. Part No.:
- 073208141E
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.71 | €5.671 |
*price indicative
- RS Stock No.:
- 144-840
- Mfr. Part No.:
- 073208141E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374, EN 388, EU | |
| Resistance Features | Chemical Resistant | |
| Series | Camatril 732 | |
| Coating | Latex | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016, European Regulation N°1935/2004, FDA certified | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 374, EN 388, EU | ||
Resistance Features Chemical Resistant | ||
Series Camatril 732 | ||
Coating Latex | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016, European Regulation N°1935/2004, FDA certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Work gloves designed for versatile use across industries including agriculture, horticulture, laboratory work, petrochemical, printing, paint shops, food, chemical, automotive, and subcontracting sectors, offering high resistance against hazardous substances and effective protection during maintenance, cleaning, and handling of epoxy resins.
Good flexibility at temperature
Absolutely silicone free
Compatible with food contact
Related links
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Unigloves UCHG300 Green Latex Work Gloves Latex Coating
- Mapa 186 Green Latex Gloves Latex Coating
- Ansell 16-650 Green Latex Gloves Latex Coating
