North Camatril 732 Green Nitrile Rubber Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 144-843
- Mfr. Part No.:
- 073211141E
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€56.71
(exc. VAT)
€69.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.71 | €5.671 |
*price indicative
- RS Stock No.:
- 144-843
- Mfr. Part No.:
- 073211141E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EN 388, EU | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | Camatril 732 | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016 virus, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EN 388, EU | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series Camatril 732 | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016 virus, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Work gloves designed for versatile use across industries including agriculture, horticulture, laboratory work, petrochemical, printing, paint shops, food, chemical, automotive, and subcontracting sectors, offering high resistance against hazardous substances and effective protection during maintenance, cleaning, and handling of epoxy resins.
Good flexibility at temperature
Absolutely silicone free
Compatible with food contact
Related links
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- North Camatril 732 Green Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 11
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Traffi TG5070 Green Acrylic Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
