Mapa ADVANTECH 517 Beige Latex, Nitrile Rubber, Neoprene Work Gloves, Size 10
- RS Stock No.:
- 144-908
- Mfr. Part No.:
- 3451703 / 10
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€51.38
(exc. VAT)
€63.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.38 | €4.282 |
*price indicative
- RS Stock No.:
- 144-908
- Mfr. Part No.:
- 3451703 / 10
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Latex, Nitrile Rubber, Neoprene | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:1110X, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Series | ADVANTECH 517 | |
| Standards/Approvals | CE, EN388:1110X, EN ISO 374-1:Type B, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Latex, Nitrile Rubber, Neoprene | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:1110X, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Series ADVANTECH 517 | ||
Standards/Approvals CE, EN388:1110X, EN ISO 374-1:Type B, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves offer excellent resistance and strong chemical protection against a wide range of chemical products, thanks to the exclusive Trionic formula made from a blend of natural latex, neoprene, and nitrile. They are hypoallergenic, ensuring safety for sensitive users. The manufacturing process guarantees a very low level of contaminants, including particulate content, non volatile residues, and extractables, as they are washed, controlled, and packaged in an ISO 5 cleanroom.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Silicone free to prevent traces
Wide cuff for double gloving
Related links
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 7
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 6
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 9
