Mapa ULTRANITRIL 410 Black, Yellow Nitrile Rubber, PVC Work Gloves, Size 9, Nitrile, Polyvinyl Chloride Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€137.52

(exc. VAT)

€169.15

(inc. VAT)

RS Stock No.:
144-922
Mfr. Part No.:
3441000 / 9
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber, PVC

Colour

Black, Yellow

Coating

Nitrile, Polyvinyl Chloride

Series

ULTRANITRIL 410

Number of Gloves

12

Resistance Features

Chemical Resistant, Cut Resistant

Safety Standard

Category 2 CE protection, EN 388

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves offer moderate cut protection, ensuring safety during work tasks. They provide excellent grip when handling very oily parts, reducing the risk of dropping objects and minimizing muscle fatigue. The exceptionally comfortable fabric lining and seamless knit enhance overall comfort and flexibility.

Good mechanical resistance

Great durability and long lasting use

Excellent abrasion resistance due to the nitrile and PVC coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy