Mapa ULTRANITRIL 410 Black, Yellow Nitrile Rubber, PVC Work Gloves, Size 9
- RS Stock No.:
- 315-058
- Mfr. Part No.:
- 34410009
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€137.52
(exc. VAT)
€169.15
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.52 | €11.46 |
*price indicative
- RS Stock No.:
- 315-058
- Mfr. Part No.:
- 34410009
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, PVC | |
| Lining Material | Fabric | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N | |
| Series | ULTRANITRIL 410 | |
| Standards/Approvals | CE CATEGORY 3, CE type examination certificate:0075/014/162/12/22/2272, EN388 4X31C, EN407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, PVC | ||
Lining Material Fabric | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N | ||
Series ULTRANITRIL 410 | ||
Standards/Approvals CE CATEGORY 3, CE type examination certificate:0075/014/162/12/22/2272, EN388 4X31C, EN407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 8
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 10
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
