Mapa ULTRANITRIL 410 Black, Yellow Nitrile Rubber, PVC Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

€137.52

(exc. VAT)

€169.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€137.52€11.46

*price indicative

RS Stock No.:
315-055
Mfr. Part No.:
34410007
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Lining Material

Fabric

Material

Nitrile Rubber, PVC

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

ULTRANITRIL 410

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN, EN 407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N

Standards/Approvals

CE CATEGORY 3, CE type examination certificate:0075/014/162/12/22/2272, EN388 4X31C, EN407 X1XXXX, EN ISO 21420:5/5, EN ISO 374-1 TYPE A, ISO 13997:14 N

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultranitril 410 Gloves are designed for operations where cut and chemical protection are required, with better degradation performance to acids and optimal grip. Offering reliable Type A chemical protection and Level C cut protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good mechanical resistance

Great durability and long lasting use

Excellent abrasion resistance due to the nitrile and pvc coating

Exceptionally comfortable fabric lining and seamless knit

Added comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy