Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 6
- RS Stock No.:
- 144-947
- Mfr. Part No.:
- 3454808 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.71 | €1.309 |
*price indicative
- RS Stock No.:
- 144-947
- Mfr. Part No.:
- 3454808 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyurethane Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Material Handling | |
| Number of Gloves | 12 | |
| Series | ULTRANE 548 | |
| Standards/Approvals | EC n1272/2008, EN1149-1, EN1149-2, ISO 13997, n 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyurethane Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Material Handling | ||
Number of Gloves 12 | ||
Series ULTRANE 548 | ||
Standards/Approvals EC n1272/2008, EN1149-1, EN1149-2, ISO 13997, n 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves ensure effective absorption of perspiration thanks to the cellular structure of the polyurethane, while the open texture of the specific lining enhances hand ventilation for added comfort. They provide excellent dexterity due to their precise fit, allowing for precise handling in various tasks. Additionally, they contain traces of DMF in compliance with occupational exposure limits, offering necessary skin protection while adhering to safety standards.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Silicone free to prevent traces
Excellent dexterity due to the precise fit
Related links
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 7
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 11
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
