Mapa ULTRANE 548 Black Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 314-994
- Mfr. Part No.:
- 34548087
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-994
- Mfr. Part No.:
- 34548087
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | ULTRANE 548 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series ULTRANE 548 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 548 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN420. Contains traces of DMF in compliance with occupational exposure limits.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 7
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 6
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 11
