Mapa ULTRANE 548 Black Textile Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 475-697
- Mfr. Part No.:
- 548
- Manufacturer:
- Mapa
Subtotal (1 bag of 12 pairs)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.07 | €1.506 |
*price indicative
- RS Stock No.:
- 475-697
- Mfr. Part No.:
- 548
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Textile | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | General Purpose | |
| Series | ULTRANE 548 | |
| Number of Gloves | 48 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Textile | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features General Purpose | ||
Series ULTRANE 548 | ||
Number of Gloves 48 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mapa Ultrane 548 General Purpose Reusable Gloves
The Mapa 548 reusable work gloves are black, high-quality, general-purpose gloves making up a part of your personal protection equipment. A polyurethane coating around the palm ensures an excellent grip with excellent abrasion resistance. This durable safety work glove provides great protection against tears and providing maximum comfort. The seamless glove liner provides a tight fit and superior dexterity for those close and precise jobs whilst offering high protection levels. The structure of the polyurethane allows absorption of perspiration and improves hand ventilation. Ideal for working on a wide range of lightweight applications, for use in dry and slightly wet/oily conditions.
Features and Benefits
Typical Applications
Electrical insulating gloves can be used both in indoor and outdoor working environments:
FAQ's
Are these gloves waterproof?
With the coating, there is some resistance to moisture, but these gloves are not fully waterproof.
Related links
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Textile Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 6
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 7
- Mapa ULTRANE 548 Black Polyurethane Foam Work Gloves, Size 11
