Mapa KRYTECH 586 Blue, Grey Polyurethane Work Gloves, Size 6
- RS Stock No.:
- 144-954
- Mfr. Part No.:
- 3458603 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€146.02
(exc. VAT)
€179.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.02 | €12.168 |
*price indicative
- RS Stock No.:
- 144-954
- Mfr. Part No.:
- 3458603 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyurethane | |
| Lining Material | High Density Polyethylene | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Series | KRYTECH 586 | |
| Standards/Approvals | CE Category 2, EN1149-1, EN1149-2, EN 388 4X43D, EN ISO 21420:5/5, ISO 13997:5.3N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyurethane | ||
Lining Material High Density Polyethylene | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420 | ||
Series KRYTECH 586 | ||
Standards/Approvals CE Category 2, EN1149-1, EN1149-2, EN 388 4X43D, EN ISO 21420:5/5, ISO 13997:5.3N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves provide essential skin protection, containing traces of DMF while complying with occupational exposure limits. With guaranteed quality, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting. Designed for longevity, they are washable up to three times at 60°C, helping to extend the glove lifespan while reducing costs and waste, making them an economical choice for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Excellent dexterity due to the precise fit
Added comfort and flexibility
Related links
- Mapa KRYTECH 586 Blue Size 6, Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 579 Grey Size 6
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 6
