Mapa ULTRANE 510 Black, Green Water-Based Polymer Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

€42.07

(exc. VAT)

€51.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.07€3.506

*price indicative

RS Stock No.:
144-960
Mfr. Part No.:
3451000 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Water-Based Polymer

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Breathable

Safety Standard

EN 1149-1, EN 1149-2, EN 388, EN 420, ISO 13997

Series

ULTRANE 510

Standards/Approvals

1907/2006 (REACH), CE 0075/014/162/01/19/0133, (EU) n10/2011 (plastic materials), regulation (EC) n1272/2008, UE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves prioritize comfort with a breathable coating that enhances usability during extended wear. Their precise fit ensures excellent dexterity for improved handling. Designed for durability, they are built for long lasting use. With guaranteed quality, they are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them suitable for various industrial applications.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Free of harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy