Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 7
- RS Stock No.:
- 144-971
- Mfr. Part No.:
- 3480900 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€79.46
(exc. VAT)
€97.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.46 | €6.622 |
*price indicative
- RS Stock No.:
- 144-971
- Mfr. Part No.:
- 3480900 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut (EN ISO 13997) | |
| Series | KRYTECH 809 | |
| Safety Standard | EN 388, EN420:5/5, ISO 13997, ISO 13997:9.5 N | |
| Standards/Approvals | EN388 4X42B CAT.CATEGORY 2 ISO 13997, EN 420, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut (EN ISO 13997) | ||
Series KRYTECH 809 | ||
Safety Standard EN 388, EN420:5/5, ISO 13997, ISO 13997:9.5 N | ||
Standards/Approvals EN388 4X42B CAT.CATEGORY 2 ISO 13997, EN 420, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed for durability, suitable for long term wear with excellent abrasion resistance. They feature a reinforced nitrile crotch to enhance durability in the most exposed areas. For skin protection, they contain traces of DMF in compliance with occupational exposure limits and are free of harmful substances. Additionally, these gloves are suitable for use with touchscreen devices, allowing for easy operation with the thumb and index finger.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Added comfort and flexibility
Ergonomic to reduce fatigue in the hand
Related links
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 8
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 10
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 9
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 11
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 7
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
