Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 314-877
- Mfr. Part No.:
- 34809007
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-877
- Mfr. Part No.:
- 34809007
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | High Density Polyethylene | |
| Lining Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Series | KRYTECH 809 | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Standards/Approvals | EN388, ISO 13997, ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material High Density Polyethylene | ||
Lining Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Series KRYTECH 809 | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Standards/Approvals EN388, ISO 13997, ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 809 Glove has a reinforced crotch in nitrile for an improved durability for the most exposed areas. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997:9.5 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Added comfort and flexibility
Ergonomic to reduce fatigue in the hand
Suitable for long term wear
Excellent abrasion resistance
Related links
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 7, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
