Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

€79.46

(exc. VAT)

€97.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€79.46€6.622

*price indicative

RS Stock No.:
144-974
Mfr. Part No.:
3480900 / 9
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KRYTECH 809

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

EN 388, ISO 13997, ISO 420

Number of Gloves

24

Standards/Approvals

EN388, ISO 13997, ISO 420

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves are designed for durability, suitable for long term wear with excellent abrasion resistance. They feature a reinforced nitrile crotch to enhance durability in the most exposed areas. For skin protection, they contain traces of DMF in compliance with occupational exposure limits and are free of harmful substances. Additionally, these gloves are suitable for use with touchscreen devices, allowing for easy operation with the thumb and index finger.

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Resistance to abrasion

Added comfort and flexibility

Ergonomic to reduce fatigue in the hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy