Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 314-880
- Mfr. Part No.:
- 34809009
- Manufacturer:
- Mapa
- RS Stock No.:
- 314-880
- Mfr. Part No.:
- 34809009
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | KRYTECH 809 | |
| Standards/Approvals | EN ISO 21420:5/5 Level B, OEKO-TEX STANDARD 100, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/22/0144 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Safety Standard EN | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series KRYTECH 809 | ||
Standards/Approvals EN ISO 21420:5/5 Level B, OEKO-TEX STANDARD 100, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/22/0144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 9, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
