RS Better World

Mapa VITAL 117 Blue Latex Work Gloves, Size 7

Subtotal (1 pack of 10 pairs)*

€10.93

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.93€1.093

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
144-996
Mfr. Part No.:
3411710 / 7
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

7

Material

Latex

Lining Material

Cotton Flock

Colour

Blue

EN 388 Tear

Yes

Series

VITAL 117

Safety Standard

CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, FSC

Resistance Features

Chemical Resistant

Number of Gloves

20

EN 374 Chemical

Yes

Standards/Approvals

CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374- 5, FSC

Better World Verification

FSC Certified

Better World Product

Yes

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Work gloves offer excellent dexterity thanks to the suppleness of natural latex, allowing for precise handling and movement. The cotton flock lining adds comfort and effectively absorbs perspiration, keeping hands dry during extended wear.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Impact protection

Cut resistance according to ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy