Mapa VITAL 117 Blue Latex Work Gloves, Size 6
- RS Stock No.:
- 144-994
- Mfr. Part No.:
- 3411710 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.93 | €1.093 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 144-994
- Mfr. Part No.:
- 3411710 / 6
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Tear | Yes | |
| Series | VITAL 117 | |
| Number of Gloves | 20 | |
| Safety Standard | CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, FSC | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374- 5, FSC | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Tear Yes | ||
Series VITAL 117 | ||
Number of Gloves 20 | ||
Safety Standard CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, FSC | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374- 5, FSC | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa VITAL 117 Blue Natural Latex Work Gloves, Size 7
- Mapa VITAL 520 White Natural Latex Work Gloves, Size 6
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Mapa VITAL 180 Red Latex Size 6
- Mapa VITAL 177 Blue Latex Work Gloves, Size 6 310mm
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 6
- Mapa VITAL 185 Red Latex Gloves Latex Coating
