GUYARD BOA MIXT P Black, Grey Polyamide Work Gloves, Size 10, Nitrile, Polyurethane Coating
- RS Stock No.:
- 196-626
- Mfr. Part No.:
- BOA MIXT P 10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€36.97
(exc. VAT)
€45.47
(inc. VAT)
- Ready to ship from 11 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.97 | €3.697 |
*price indicative
- RS Stock No.:
- 196-626
- Mfr. Part No.:
- BOA MIXT P 10
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 2/4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | BOA MIXT P | |
| Coating | Nitrile, Polyurethane | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 388: 2016 (4 1 2 1 X), EN 420: 2003+ A1: 2009, EN ISO 13997: 1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 2/4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series BOA MIXT P | ||
Coating Nitrile, Polyurethane | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 388: 2016 (4 1 2 1 X), EN 420: 2003+ A1: 2009, EN ISO 13997: 1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD BOA MIXT P Black Size 10 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 6 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 11 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 8 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 7 Polyurethane Coating
- GUYARD BOA MIXT P Black Size 9 Polyurethane Coating
- GUYARD BOA TOUCH White Polyamide Work Gloves Polyurethane Coating
- GUYARD BOA GRIP Grey Polyamide Work Gloves Polyurethane Coating
