NITRAS SAFETY 3451 Green Nitrile Rubber Gloves, Size 7
- RS Stock No.:
- 145-446
- Mfr. Part No.:
- 3451-7
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.55 | €1.379 |
*price indicative
- RS Stock No.:
- 145-446
- Mfr. Part No.:
- 3451-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Series | 3451 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Standards/Approvals | EN 388, EN 388:2016+A1:2018, EN 420:2003 + A1:2009, EN ISO 374, ISO 374-1:2016/Typ A, ISO 374-5:2016, ISO 374-5:2016 2101X | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Series 3451 | ||
Safety Standard EN 388, EN ISO 374 | ||
Standards/Approvals EN 388, EN 388:2016+A1:2018, EN 420:2003 + A1:2009, EN ISO 374, ISO 374-1:2016/Typ A, ISO 374-5:2016, ISO 374-5:2016 2101X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Chemical protective gloves are crafted from robust nitrile material in a bright green color. Measuring 33 cm in length, they are flock lined for enhanced comfort and flexibility. Designed to provide superior protection against micro organisms, bacteria, and viruses, these gloves are also suitable for food contact, making them an ideal choice for safe handling in various food-related environments.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 10
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 9
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 8
- NITRAS SAFETY 3451 Green Nitrile Work Gloves, Size 11
- Honeywell Safety FLEXTRIL 231 Black Size 7, Nitrile Coating
- Honeywell Safety FLEXTRIL 211 Black Size 7, Nitrile Coating
- NITRAS SAFETY 3531 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
