NITRAS SAFETY 3451 Green Nitrile Rubber Work Gloves, Size 11
- RS Stock No.:
- 146-819
- Mfr. Part No.:
- 3451-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€15.69
(exc. VAT)
€19.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.69 | €1.308 |
*price indicative
- RS Stock No.:
- 146-819
- Mfr. Part No.:
- 3451-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN ISO 374 | |
| Number of Gloves | 24 | |
| Series | 3451 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Type A, ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN ISO 374 | ||
Number of Gloves 24 | ||
Series 3451 | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Type A, ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Chemical protective gloves are crafted from green nitrile and have a length of 33 cm. Flock-lined for comfort, they offer reliable protection against micro organisms, bacteria, and viruses, making them suitable for food contact applications while ensuring safety and hygiene. Standards = EN 420:2003 + A1:2009, EN 388:2016+A1:2018 - 2101X, ISO 374-1:2016 / Type A - JKLMNO, ISO 374-5:2016 - VIRUS
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 7
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 10
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 9
- NITRAS SAFETY 3451 Green Nitrile Gloves, Size 8
- NITRAS SAFETY 3455 Green Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Work Gloves Nitrile Coating
- NITRAS SAFETY NITRAS SKIN FLEX CUT3 Black Size 11
