NITRAS SAFETY 3250 Orange Latex Gloves, Size 10
- RS Stock No.:
- 145-501
- Mfr. Part No.:
- 3250-10
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.70 | €1.558 |
*price indicative
- RS Stock No.:
- 145-501
- Mfr. Part No.:
- 3250-10
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO, ISO | |
| Series | 3250 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | EN 388, EN ISO 374-1:2016/Typ A, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO, ISO | ||
Series 3250 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals EN 388, EN ISO 374-1:2016/Typ A, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The NITRAS SAFETY Chemical protective gloves are made from durable latex and feature a vibrant orange color. With a length of 30 cm, they are flock lined for added comfort and ease of wear. Designed to provide effective protection against micro organisms and bacteria, these gloves are also suitable for food contact, making them an excellent choice for food handling and safety in various environments.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 9
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 8
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 7
- NITRAS SAFETY 3250 Orange Latex Work Gloves, Size 11
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Gloves Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 10, Latex Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
