NITRAS SAFETY 3250 Orange Latex Work Gloves, Size 11
- RS Stock No.:
- 146-818
- Mfr. Part No.:
- 3250-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€17.55
(exc. VAT)
€21.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.55 | €1.463 |
*price indicative
- RS Stock No.:
- 146-818
- Mfr. Part No.:
- 3250-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 3250 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Type A, ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 3250 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420:2003 + A1:2009, ISO 374-1:2016/Type A, ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The NITRAS SAFETY Chemical protective gloves are made from orange latex and measure 30 cm in length. Flock-lined for added comfort, they provide effective protection against micro organisms and bacteria, making them suitable for food contact applications while ensuring safety and hygiene. Standards = EN 420:2003 + A1:2009, EN 388:2016+A1:2018 - 2111X, ISO 374-1:2016/Type A - AKLNOT, ISO 374-5:2016
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 9
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 8
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 7
- NITRAS SAFETY 3250 Orange Latex Gloves, Size 10
- NITRAS SAFETY 3560W/SOFT GRIP Orange Size 11, Latex Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- NITRAS SAFETY 3520 Black Size 11, Latex Coating
- NITRAS SAFETY 6720 Black Size 11, Latex Coating
