NITRAS SAFETY NITRAS White Nylon Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 145-523
- Mfr. Part No.:
- 6200-10
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.98 | €0.582 |
*price indicative
- RS Stock No.:
- 145-523
- Mfr. Part No.:
- 6200-10
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant | |
| Series | NITRAS | |
| Safety Standard | EN 388:4131X | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant | ||
Series NITRAS | ||
Safety Standard EN 388:4131X | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves feature a crisp white design with a PU coating that offers durability and a reliable grip. They are partly coated on the palm and fingertips to enhance dexterity while maintaining breathability. The knitted wrist provides a snug fit, ensuring comfort during extended wear, making these gloves ideal for a variety of tasks requiring precision and protection.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 10, Polyurethane Coating
