NITRAS SAFETY NITRAS Black Yarn Work Gloves, Size 10, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-657
Mfr. Part No.:
6806-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Work Gloves

Lining Material

Yarn

Material

Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Resistance Features

Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Series

NITRAS

Coating

Polyurethane

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection gloves are made from innovative special yarn in black, featuring a black PU coating. They are partly coated on the palm and fingertips and include a knitted wrist for a secure fit. With the highest cut resistance, these gloves offer exceptional wearing comfort and dexterity, making them ideal for tasks that require both safety and precision. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X43F

Abrasion and blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy