NITRAS SAFETY NITRAS Black, Grey Yarn Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€24.31

(exc. VAT)

€29.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.31€2.431

*price indicative

RS Stock No.:
146-641
Mfr. Part No.:
6350-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Work Gloves

Material

Yarn

Lining Material

Yarn

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

20

Series

NITRAS

Safety Standard

EN 388, EN 420:2003 + A1:2009

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

EN 388, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection gloves are crafted from special grey yarn with a black PU coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. Designed for high cut resistance, they provide the highest wearing comfort, making them suitable for demanding tasks while ensuring protection. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X31B

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy