NITRAS SAFETY NITRAS Black Nylon Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 145-530
- Mfr. Part No.:
- 6215-7
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.22 | €0.602 |
*price indicative
- RS Stock No.:
- 145-530
- Mfr. Part No.:
- 6215-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NITRAS | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NITRAS | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Nylon gloves feature a durable PU coating that provides excellent protection and grip. Partly coated on the palm and fingertips, they offer enhanced dexterity while maintaining breathability. The knitted wrist ensures a snug and comfortable fit, making these gloves suitable for a variety of tasks that require both precision and safety.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 7, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6215 Black Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating
