NITRAS SAFETY NITRAS Black Yarn Work Gloves, Size 7, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-645
Mfr. Part No.:
6706-7
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

7

Product Type

Work Gloves

Lining Material

Yarn

Material

Yarn

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

NITRAS

Resistance Features

Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Number of Gloves

20

Coating

Polyurethane

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Cut protection gloves are made from special black yarn with a black PU coating. They are partly coated on the palm and fingertips, featuring a knitted wrist for a secure fit. Designed for high cut resistance, they offer protection against contact heat up to 100°C for 15 seconds. With the highest wearing comfort and dexterity, these gloves are ideal for demanding tasks requiring both safety and flexibility. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4442D, EN 407:2004 - X1XXXX

Abrasion and blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Resistance to flammability

Contact heat resistance

Radiant heat and convective heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy