NITRAS SAFETY NITRAS Grey Nylon Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 145-564
- Mfr. Part No.:
- 6230-8
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.65 | €1.221 |
*price indicative
- RS Stock No.:
- 145-564
- Mfr. Part No.:
- 6230-8
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Safety Standard | CE, EAC, EN 16350, EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | NITRAS | |
| Standards/Approvals | EN 16350:2014, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 8 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Safety Standard CE, EAC, EN 16350, EN 388 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Series NITRAS | ||
Standards/Approvals EN 16350:2014, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Antistatic gloves are crafted from nylon carbon fabric in a sleek grey design, featuring integrated carbon fibers for enhanced conductivity. The white PU coating provides durability and grip, with partial coating on the palm and fingertips for improved dexterity. The knitted wrist ensures a comfortable and secure fit, while the antistatic properties make them ideal for sensitive environments. Additionally, these gloves are touchscreen compatible, allowing for seamless use of devices without removal.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 8, Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Gloves Polyurethane Coating
