NITRAS SAFETY 6230 Grey Nylon Work Gloves, Size 5, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€13.75

(exc. VAT)

€16.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.75€1.146

*price indicative

RS Stock No.:
146-827
Mfr. Part No.:
6230-5
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

5

Product Type

Work Gloves

Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 16350, EN 388

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Series

6230

Coating

Polyurethane

Standards/Approvals

EN 16350:2014, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Antistatic gloves are made from grey nylon carbon fabric with integrated carbon fiber and a white PU coating. They are partly coated on the palm and fingertips, feature a knitted wrist for a secure fit, and are both antistatic and touchscreen compatible, making them ideal for electronic applications. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 3141X, EN 16350:2014

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy