NITRAS SAFETY NITRAS Black, Grey Yarn Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 146-640
- Mfr. Part No.:
- 6350-9
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.31 | €2.431 |
*price indicative
- RS Stock No.:
- 146-640
- Mfr. Part No.:
- 6350-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Series | NITRAS | |
| Standards/Approvals | EN 388, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Series NITRAS | ||
Standards/Approvals EN 388, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are crafted from special grey yarn with a black PU coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. Designed for high cut resistance, they provide the highest wearing comfort, making them suitable for demanding tasks while ensuring protection. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X31B
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6350 Black Size 8, Polyurethane Coating
- NITRAS SAFETY 6655 Black Size 9, Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Gloves Polyurethane Coating
