NITRAS SAFETY NITRAS Black Yarn Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 146-647
- Mfr. Part No.:
- 6706-9
- Manufacturer:
- NITRAS SAFETY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-647
- Mfr. Part No.:
- 6706-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | NITRAS | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, EN 407, EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN 388:2016, EN 407:2004 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series NITRAS | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Safety Standard EN 388, EN 407, EN 420:2003 + A1:2009 | ||
Standards/Approvals EN 388:2016, EN 407:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are made from special black yarn with a black PU coating. They are partly coated on the palm and fingertips, featuring a knitted wrist for a secure fit. Designed for high cut resistance, they offer protection against contact heat up to 100°C for 15 seconds. With the highest wearing comfort and dexterity, these gloves are ideal for demanding tasks requiring both safety and flexibility. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4442D, EN 407:2004 - X1XXXX
Abrasion and blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Contact heat resistance
Radiant heat and convective heat resistance
Related links
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 9, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
