NITRAS SAFETY 6806 Black Yarn Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 146-653
- Mfr. Part No.:
- 6806-7
- Manufacturer:
- NITRAS SAFETY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-653
- Mfr. Part No.:
- 6806-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420:2003 + A1:2009 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Series | 6806 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420:2003 + A1:2009 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Series 6806 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection gloves are made from innovative special yarn in black, featuring a black PU coating. They are partly coated on the palm and fingertips and include a knitted wrist for a secure fit. With the highest cut resistance, these gloves offer exceptional wearing comfort and dexterity, making them ideal for tasks that require both safety and precision. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X43F
Abrasion and blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6806/CUT F Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS CUT3 Black Size 7, Polyurethane Coating
- NITRAS SAFETY 6345 Anthracite Size 7, Nitrile Micro-Foam Coating
