NITRAS SAFETY 6215 Black Nylon Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.77€0.564

*price indicative

RS Stock No.:
146-695
Mfr. Part No.:
6215-6
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

6

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 21420:2020

Coating

Polyurethane

Series

6215

Number of Gloves

24

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 388, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY black nylon gloves with a black PU coating are partly coated on the palm and fingertips, offering excellent grip and durability. The knitted wrist ensures a comfortable and secure fit, making them ideal for a wide range of tasks. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 4131X

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy