NITRAS SAFETY 6230 Grey Nylon Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 146-832
- Mfr. Part No.:
- 6230T-6
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€11.19
(exc. VAT)
€13.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.19 | €0.933 |
*price indicative
- RS Stock No.:
- 146-832
- Mfr. Part No.:
- 6230T-6
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 6230 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 6230 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | ||
Coating Polyurethane | ||
Standards/Approvals EN 16350:2014, EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Antistatic gloves are crafted from grey nylon carbon fabric with integrated carbon fiber and a white PU coating. They feature partial coating on the fingertips, a knitted wrist for a snug fit, and are both antistatic and touchscreen compatible, making them perfect for handling electronic components. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 1141X, EN 16350:2014
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6205 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6215 Black Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6200 White Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 6, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
