NITRAS SAFETY NITRAS-CLIP Red Plastic Glove Grabber, Size 1

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,888 unit(s) ready to ship from another location
  • Plus 275 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.86

*price indicative

RS Stock No.:
146-817
Mfr. Part No.:
Nitras-Clip
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

1

Product Type

Glove Grabber

Material

Plastic

Colour

Red

Resistance Features

Glove Holder

Number of Gloves

2

Series

NITRAS-CLIP

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Glove Clip is a red plastic clip measuring 13 cm, designed for convenient attachment of gloves to a belt loop.

Lightweight

Easy to fasten

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy