NITRAS SAFETY 5313 White Cotton Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4.66€0.388

*price indicative

RS Stock No.:
146-823
Mfr. Part No.:
5313-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Work Gloves

Material

Cotton

Colour

White

Resistance Features

Mechanical Protection

Series

5313

Safety Standard

OEKO TEX

Number of Gloves

24

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PK
The NITRAS SAFETY Bleached white cotton interlock gloves are designed with flexibility and comfort. Ideal for a range of tasks, they offer a soft and breathable fit, ensuring ease of movement and a clean appearance.

600 pairs packaging unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy