NITRAS SAFETY 5202 Cotton Work Gloves, Size 10, Cotton Coating
- RS Stock No.:
- 146-479
- Mfr. Part No.:
- 5202-10
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.74 | €0.228 |
*price indicative
- RS Stock No.:
- 146-479
- Mfr. Part No.:
- 5202-10
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Coating | Cotton | |
| Number of Gloves | 24 | |
| Series | 5202 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Coating Cotton | ||
Number of Gloves 24 | ||
Series 5202 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The NITRAS SAFETY Cotton interlock gloves come in a natural color and are designed in men's size for a comfortable fit. Ideal for various tasks, they offer a soft texture and good breathability, ensuring comfort during use.
600 pairs packaging unit
Related links
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- NITRAS SAFETY NITRAS Red Cotton Work Gloves Polyvinyl Chloride Coating
- NITRAS SAFETY 5313 White Cotton Work Gloves, Size 10
- GUYARD THERM TAILLE UNIQUE Red Leather Work Gloves Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 10, Cotton Coating
- MTS TRICOTRIL 737 Green Cotton Size 10, Cotton Coating
- MTS Camatex Blue Natural Latex Work Gloves Cotton Coating
