Ansell 48-705 Grey Nylon Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 281-8795
- Mfr. Part No.:
- 48705050
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.59 |
*price indicative
- RS Stock No.:
- 281-8795
- Mfr. Part No.:
- 48705050
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | 48-705 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EcoVadis, EN388:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series 48-705 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EcoVadis, EN388:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell EDGE 48-705 PU Black Glove Size 5 are Medium duty cut resistant industrial work gloves. It is cost effective solution for medium weight applications requiring cut and abrasion resistance in dry environment.
Good dexterity and flexibility
Related links
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-705 Black Fibreglass Polyester Size 5, Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
