Skytec CH102 Blue Cotton Gloves, Size 9, L, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-903
- Mfr. Part No.:
- SKG00069DH
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-903
- Mfr. Part No.:
- SKG00069DH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 9, L | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyvinyl Chloride | |
| Series | CH102 | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 374-1:2016/Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 9, L | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyvinyl Chloride | ||
Series CH102 | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 374-1:2016/Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove designed for ultimate comfort and protection. This flexible, soft glove effectively absorbs perspiration, making it perfect for extended wear. With excellent mechanical resistance, it safeguards your hands against chemicals while maintaining its flexibility. The specially engineered surface enhances tactile feel and grip, ensuring you can work confidently and efficiently.
Designed for easy movement
Excellent abrasion resistance
No irritation by seams in contact with the skin
Related links
- Skytec CH102 Blue Cotton Gloves XXL, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves M, Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves S, Polyvinyl Chloride Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
