Skytec CH102 Blue Cotton Gloves, Size 11, XXL, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

€165.49

(exc. VAT)

€203.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€165.49€13.791

*price indicative

RS Stock No.:
146-906
Mfr. Part No.:
SKG00069DL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

11, XXL

Product Type

Gloves

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyvinyl Chloride

Series

CH102

Resistance Features

Chemical Resistant

Safety Standard

EN, EN ISO, EN ISO 374-5:2016

Number of Gloves

6

Standards/Approvals

4 rue Hermann Frenkel 69367 Lyon cedex 07 FRANCE, EU Type-Examination Certificate issued by CTC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec glove designed for ultimate comfort and protection. This flexible, soft glove effectively absorbs perspiration, making it perfect for extended wear. With excellent mechanical resistance, it safeguards your hands against chemicals while maintaining its flexibility. The specially engineered surface enhances tactile feel and grip, ensuring you can work confidently and efficiently.

Designed for easy movement

Excellent abrasion resistance

No irritation by seams in contact with the skin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy