Skytec CH601 Blue Nitrile Rubber Gloves, Size 10/XL, Nitrile, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-911
- Mfr. Part No.:
- SKG00072DJ
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€234.61
(exc. VAT)
€288.57
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.61 | €23.461 |
*price indicative
- RS Stock No.:
- 146-911
- Mfr. Part No.:
- SKG00072DJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 10/XL | |
| Lining Material | Unlined | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Nitrile, Polyvinyl Chloride | |
| Series | CH601 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | UE, UKCA | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 10/XL | ||
Lining Material Unlined | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Nitrile, Polyvinyl Chloride | ||
Series CH601 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals UE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove features an inner nitrile layer for enhanced chemical protection, providing outstanding defence against solvents such as acetone, MEK, toluene, and acetonitrile. The innovative combination of materials ensures exceptional durability and safety. Designed with anatomically shaped fingers, these gloves offer superior comfort, reducing fatigue during extended wear.
Smooth finish
Provides anti-static properties
Excellent alternative to Butyl glove against many harmful chemicals
Related links
- Skytec CH601 Blue Nitrile Gloves Nitrile, Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves M Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves S Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves L Polyvinyl Chloride Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, Polyvinyl
- Skytec XeNon-XN135 Black Size 10/XL, Nitrile Coating
- Skytec Torq Bora Black HPPE Gloves Nitrile Foam Coating
