Ansell AlphaTec 04-005 Blue Nitrile Rubber, PVC Gloves, Size 11, Polyvinyl Chloride Coating

Subtotal (1 pair)*

€9.75

(exc. VAT)

€11.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.75

*price indicative

RS Stock No.:
278-245
Mfr. Part No.:
4005110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Gloves

Lining Material

Cotton

Material

Nitrile Rubber, PVC

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

24

Coating

Polyvinyl Chloride

Safety Standard

EU, FDA food Contact

Series

AlphaTec 04-005

Standards/Approvals

EN ISO 374:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Alpha Tec 04-005 robust long-cuffed PVC gloves offer excellent chemical resistance, abrasion protection, and flexibility, even in low temperatures. Latex-free and compliant with FDA and EU food safety standards, they are ideal for food processing applications. With a 13-gauge seamless cotton lining, foam grip for oil and grease resistance, and a 38cm length for added protection, these gloves provide comfort and superior grip in wet and oily environments. Their ergonomic design ensures long-term wear ability.

All food processing applications that have food contact

Chemical Handling

Maintenance

Cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy