Skytec CH601 Blue Nitrile Rubber Gloves, Size 11/XL, Nitrile, Polyvinyl Chloride Coating
- RS Stock No.:
- 146-912
- Mfr. Part No.:
- SKG00072DL
- Manufacturer:
- Skytec
Subtotal (1 pack of 10 pairs)*
€234.61
(exc. VAT)
€288.57
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.61 | €23.461 |
*price indicative
- RS Stock No.:
- 146-912
- Mfr. Part No.:
- SKG00072DL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11/XL | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 10 | |
| Coating | Nitrile, Polyvinyl Chloride | |
| Series | CH601 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11/XL | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 10 | ||
Coating Nitrile, Polyvinyl Chloride | ||
Series CH601 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec glove features an inner nitrile layer for enhanced chemical protection, providing outstanding defence against solvents such as acetone, MEK, toluene, and acetonitrile. The innovative combination of materials ensures exceptional durability and safety. Designed with anatomically shaped fingers, these gloves offer superior comfort, reducing fatigue during extended wear.
Smooth finish
Provides anti-static properties
Excellent alternative to Butyl glove against many harmful chemicals
Related links
- Skytec CH601 Blue Nitrile Gloves Nitrile, Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves M Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves S Polyvinyl Chloride Coating
- Skytec CH601 Blue Nitrile Gloves L Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Skytec XeNon-XN135 Black Size 11/XL, Nitrile Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 11, Polyvinyl Chloride Coating
- Skytec Torq Chem X Black Size 7/S Polyvinyl Chloride Coating
