Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 11 150mm
- RS Stock No.:
- 149-858
- Mfr. Part No.:
- 1WEL330011
- Manufacturer:
- Coverguard
Subtotal (1 bag of 6 pairs)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.57 | €6.262 |
*price indicative
- RS Stock No.:
- 149-858
- Mfr. Part No.:
- 1WEL330011
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 11 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Gold | |
| Overall Length | 150mm | |
| Series | EUROWELD 330 | |
| Resistance Features | Welding | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN407:2020, EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 11 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Gold | ||
Overall Length 150mm | ||
Series EUROWELD 330 | ||
Resistance Features Welding | ||
Number of Gloves 6 | ||
Standards/Approvals EN407:2020, EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Gloves are crafted from golden split cowhide leather and reinforced with Kevlar stitching for added strength. Designed with a wing thumb for enhanced dexterity, they feature a cozy fleece interior for comfort. The safety cuff, in split leather, measures 15cm in length, ensuring protection and a secure fit. Ideal for various tasks like welding, metallurgy and handling of hot wok pieces.
Protection against contact heat
EN ISO 21420:2020 and EN12477:2001 + A1:2005 complaint
Related links
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 9 150mm
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 10 150mm
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 11 150mm
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 11
- Tegera 11CVA White Leather Welding Gloves, Size 11
