GUYARD COOL CUT Blue HPPE Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 160-681
- Mfr. Part No.:
- COOL CUT T6
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€76.60
(exc. VAT)
€94.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.60 | €7.66 |
*price indicative
- RS Stock No.:
- 160-681
- Mfr. Part No.:
- COOL CUT T6
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | HPPE | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | COOL CUT | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN, EN 21420:2020, PPE Category II | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE, EN 21420 :2020, EN 420 :2003+ A1 :2009 EN 388 :2016+A1 :2018 (3 5 4 3 B), EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 6 | ||
Material HPPE | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series COOL CUT | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN, EN 21420:2020, PPE Category II | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE, EN 21420 :2020, EN 420 :2003+ A1 :2009 EN 388 :2016+A1 :2018 (3 5 4 3 B), EN ISO 13997 :1999, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD winter gloves are used in environments where temperatures are below zero. Handling of dry or very slightly oily parts. HPPE glove and nitrile foam coating on palm and fingertips.
Nitrile foam coating on the palm in black
Reinforcement patch between thumb and index finger
Elastic wrist with colored overlock indicating the size
Related links
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD COOL CUT Blue HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
- GUYARD BOA COOL Grey High Density Polyethylene Size 6, Nitrile Coating
- GUYARD BOA FOAM FULL F Black Size 6, Nitrile Foam Coating
